M83723/85K14077 L/C

Heilind Number:EDA346-074-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration into circuit boards. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient conductivity. With two rows and 74 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing enable precise placement on PCBs. Engineered for versatility, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C, making them ideal for use in diverse environments. Elevate your PCB connectivity with these high-performance components.