M83723/85K14079 L/C

Heilind Number:EDA346-074-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-807

Detailed Description

Enhance connectivity in your PCB designs with these Card Edge Connectors in vibrant green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connectivity. The 74 positions cater to a wide range of applications, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate the performance of your electronic devices with this essential component.