M83723/85K1407N L/C

Heilind Number:EDA346-074-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-808

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a two-row configuration and a total of 74 positions, you can easily accommodate multiple connections on your PCB. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose the straight mount orientation for a secure fit. Perfect for use in various electronic devices, these connectors are a must-have for any project requiring efficient board-to-board connectivity.