M83723/85K1407Y L/C

Heilind Number:EDA346-074-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant Green color. Designed for optimal performance, these connectors feature a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 74 positions, they offer ample connectivity for your projects. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly even in harsh conditions, these connectors have an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C. Perfect for board-to-board connections, they have a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation simplifies installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.