| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85K14126 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-074-522-858 |
M83723/85K14126 L/C
| Heilind Number: | EDA346-074-522-858 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85K14126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with these high-performance Card Edge Connectors. Designed for durability and reliability, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts offering a total of 74 positions, these connectors ensure seamless signal transmission. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your setup with these essential components for optimal connectivity.

