M83723/85K14127 L/C

Heilind Number:EDA346-074-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-522-878

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue, designed for high-performance applications. Engineered with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety. Featuring 74 positions across two rows, they offer ample connectivity options. The Copper Alloy contact material guarantees reliable and efficient power transmission, with a rated amperage of 3A for optimal performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for board-to-board connections, these connectors are mounted straight for seamless integration. Operable in a wide temperature range from -40 to 105°C, they are ideal for diverse environments. Elevate your PCB connections with these high-quality and versatile connectors.