M83723/85K14158 L/C

Heilind Number:EDA346-074-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-526-212

Detailed Description

Upgrade your connectivity with these efficient Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The copper alloy contacts, along with a pitch of .125 inches, guarantee secure and stable connections. With 74 positions spread across two rows, they offer ample space for your PCB needs. Their straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for various applications, from industrial to consumer electronics. Trust in these connectors for seamless board-to-board connections in your projects.