M83723/85K14159 L/C

Heilind Number:EDA346-074-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-526-258

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust amperage rating of 3 A, these connectors ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide a total of 74 positions for versatile connectivity options. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for use in a wide range of electronic applications, these connectors are a essential component for maximizing efficiency and connectivity.