M83723/85K1415N L/C

Heilind Number:EDA346-074-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-526-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a two-row design with 74 positions, these connectors ensure efficient transmission of data and power. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration onto PCBs. Operating smoothly in a temperature range of -40 to 105 °C, they are ideal for various industrial applications. Trust in the quality and performance of these connectors to optimize your board-to-board connections.