M83723/85K16106 L/C

Heilind Number:EDA346-074-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-526-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, these connectors ensure reliable power delivery with an amperage rating of 3A. Their two-row design with a pitch of .125 inches and row spacing of .2 inches accommodates up to 74 positions, facilitating seamless board-to-board connections. Crafted from sturdy Copper Alloy, the contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors for superior performance and durability in your PCB assemblies.