M83723/85K16108 L/C

Heilind Number:EDA346-074-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-526-808

Detailed Description

Enhance connectivity in your circuit boards with these Card Edge Connectors, an essential component for seamless data transfer. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee both visual appeal and robust performance. With a double-row design and 74 positions, they offer ample space for multiple connections. The copper alloy contact material ensures stable and reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors and experience efficient, uninterrupted data transmission.