M83723/85K16109 L/C

Heilind Number:EDA346-074-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-526-812

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With two rows and a total of 74 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, these connectors have a straight mount orientation and a pitch of .125 inches. With an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCBs with these high-quality connectors and experience enhanced functionality and performance.