M83723/85K1610N L/C

Heilind Number:EDA346-074-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-526-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 74 positions, they offer ample space for your connections. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Trust in our quality and make your board-to-board connections with ease. Available now in our PCB Connectors category.