346-074-526-878

Heilind Number:EDA346-074-526-878
Manufacturer:EDAC
Manufacturer Number:346-074-526-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-526-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-526-878

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts with a .125-inch pitch offer high-speed data transfer capabilities across 74 positions. Perfect for board-to-board connections, these connectors guarantee secure and stable communication. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Upgrade your electronic assemblies with these essential components.