M83723/85K1624N L/C

Heilind Number:EDA346-074-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees reliable conductivity, while the dual-row design with 74 positions allows for versatile board-to-board connections. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Suitable for a wide range of applications, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Upgrade your PCB connectivity with these essential components.