M83723/85K1624Y L/C

Heilind Number:EDA346-074-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-208

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in striking green. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any environment. With 74 positions spread across 2 rows, they offer ample connectivity options, while the copper alloy contacts guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are designed for durability. The .125-inch pitch and .2-inch row spacing make for easy installation, whether in straight or angled orientations. Elevate your electronics with these high-quality connectors, a must-have in any PCB assembly project.