M83723/85K18086 L/C

Heilind Number:EDA346-074-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-212

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration, they offer 74 positions for optimal connection possibilities. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Their straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.