346-074-540-258

Heilind Number:EDA346-074-540-258
Manufacturer:EDAC
Manufacturer Number:346-074-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green color and are capable of handling up to 3A of current. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of contacts made from Copper Alloy, these connectors provide reliable connectivity for a total of 74 positions. The .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs, while the straight mount orientation offers versatility in installation. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in the electronics industry. Trust in their quality and precision for your connectivity needs.