M83723/85K18088 L/C

Heilind Number:EDA346-074-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-802

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and efficiency. With two rows and 74 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees a secure and stable link, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications in industries like electronics, telecommunications, and more. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.