M83723/85K18089 L/C

Heilind Number:EDA346-074-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-803

Detailed Description

Enhance connectivity within circuit boards with our high-quality Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double row layout and 74 positions, they offer ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees secure and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors are easy to install and maintain. Their straight mount orientation further simplifies the assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB connections with these essential components.