M83723/85K1808N L/C

Heilind Number:EDA346-074-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-804

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also efficient, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance. The two rows and 74 positions offer ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Designed for straight mount orientation, they seamlessly integrate into your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your electronic toolkit. Explore our range of connectors for all your PCB connectivity needs.