M83723/85K1808Y L/C

Heilind Number:EDA346-074-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-807

Detailed Description

Enhance connectivity with our double-row Card Edge Connectors, a must-have for seamless PCB interconnections. Designed for efficient data transfer, these connectors feature 74 positions and a .125-inch pitch, ensuring precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105 °C. The contact material, a high-performance Copper Alloy, guarantees reliable signal transmission. With a compact straight mount orientation and a row spacing of .2 inches, these connectors provide a space-saving solution for your connectivity needs. Ideal for various applications in the electronics industry, they are a vital component for ensuring optimal performance in your PCB assemblies. Upgrade your systems with these green-colored Card Edge Connectors and experience seamless connectivity like never before.