M83723/85K18146 L/C

Heilind Number:EDA346-074-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a high amperage rating of 3 A and copper alloy contact material, they ensure reliable power transmission. The double-row design with 74 positions allows for efficient data transfer on your PCBs. With a pitch of .125 in and row spacing of .2 in, they offer seamless integration. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your device connectivity with these high-quality board-to-board connectors.