M83723/85K18147 L/C

Heilind Number:EDA346-074-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. These green connectors are designed for optimal performance, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts, they provide reliable data and power transmission with a pitch of .125 inches and row spacing of .2 inches. With 74 positions available, you can easily accommodate multiple connections on your PCB. Their straight mount orientation ensures seamless integration, while an operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your board-to-board connections with these high-quality and efficient connectors.