M83723/85K18148 L/C

Heilind Number:EDA346-074-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-858

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 74 positions, they offer ample connectivity for your electronic projects. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration on your board, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your connection solutions with these state-of-the-art Card Edge Connectors.