M83723/85K18149 L/C

Heilind Number:EDA346-074-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green, designed for seamless integration in your electronic assembly. With a 3A amperage rating, these connectors boast durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows and 74 positions, they provide ample connectivity options for your circuitry. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors offer efficient signal transmission. Their straight mount orientation and row spacing of .2 inches facilitate easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Elevate your PCB designs with these high-quality connectors, a essential component in any electronic setup.