M83723/85K1814N L/C

Heilind Number:EDA346-074-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 74 positions, they offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for a variety of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Choose our green connectors for a professional and efficient solution to all your board-to-board connection needs.