M83723/85K18316 L/C

Heilind Number:EDA346-074-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCB boards. In a vibrant green hue, these connectors not only offer a pop of color but also deliver high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure durability and reliable conductivity. With two rows and 74 positions, these connectors provide ample opportunities for secure board-to-board connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Explore our range of connectors for efficient and robust PCB assembly solutions.