M83723/85K18318 L/C

Heilind Number:EDA346-074-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-207

Detailed Description

Enhance connectivity in your electronic systems with these two-row Card Edge Connectors. Featuring a vibrant green color, they not only offer functionality but also add visual appeal to your PCB layout. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a spacing of .125 inches and 74 positions, these connectors provide ample room for seamless board-to-board connections. Designed for straight mounting orientation, they are easy to install and integrate into your systems. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent performance in extreme conditions. Upgrade your PCB assemblies with these high-quality connectors, a must-have in any electronic project.