M83723/85K18319 L/C

Heilind Number:EDA346-074-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-208

Detailed Description

Enhance connectivity within your electronic designs with these Card Edge Connectors. Featuring a vibrant green color, they are not only functional but also visually appealing. Designed for optimal performance, they boast a 3 A amperage rating and are constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With two rows and a total of 74 positions, they provide ample connection options. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors are a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand harsh environmental conditions. Perfect for use in PCB and board-to-board connections, they are a must-have component for any project in need of secure and efficient electrical connections. Elevate your connectivity solutions with these high-quality Card Edge Connectors.