M83723/85K20166 L/C

Heilind Number:EDA346-074-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-802

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and a total of 74 positions, they offer ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board applications, these connectors guarantee secure and efficient linkages. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for various electronic setups. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.