M83723/85K20167 L/C

Heilind Number:EDA346-074-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for precision and durability, these connectors boast a 3A amperage capacity and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring robust performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic projects. With 74 positions available, these connectors allow for versatile connections. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, our Card Edge Connectors are a reliable choice for your PCB assembly needs. Explore our selection today and elevate your connectivity solutions.