M83723/85K20168 L/C

Heilind Number:EDA346-074-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision, they feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a 3A amperage rating and copper alloy contact material, these connectors offer reliable power transmission. The double-row layout, with 74 positions and a pitch of .125 inches, allows for efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and suitable for various applications. Upgrade your electronic projects with these essential connectors.