M83723/85K20169 L/C

Heilind Number:EDA346-074-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-807

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts and a total of 74 positions, they provide ample connectivity for your circuit board. The contact material, Copper Alloy, ensures reliable and efficient performance. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to elevate the performance of your electronic devices.