M83723/85K2016N L/C

Heilind Number:EDA346-074-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green color for easy identification. With a maximum amperage of 3A, these connectors ensure efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in various environmental conditions. The double-row configuration with 74 positions offers ample space for intricate connections. Made of high-quality Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Boasting a straight mount orientation, installation is straightforward. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with these essential components.