M83723/85K2016Y L/C

Heilind Number:EDA346-074-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-812

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors boast a 3 A amperage capacity, perfect for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in any application. Featuring two rows with 74 positions, a .125-inch pitch, and .2-inch row spacing, they offer seamless integration for your board-to-board connections. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, these connectors guarantee stability and longevity in diverse environments. Trust in our high-quality connectors to enhance the functionality of your electronic systems. Available in our wide range of Products, they are a must-have for professionals in the field.