M83723/85K20256 L/C

Heilind Number:EDA346-074-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing provide seamless connections on your PCB. Boasting 74 positions, these connectors offer ample room for your components. Their straight mount orientation makes installation a breeze. Operating smoothly in temperature ranges from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your device's connectivity with these high-quality Card Edge Connectors.