M83723/85K20257 L/C

Heilind Number:EDA346-074-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. With a vibrant green color and sturdy UL 94V-0 Thermoplastic Polyester housing, these connectors offer both durability and visual appeal. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable signal transmission. With a total of 74 positions, they provide ample connectivity options for your project. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 degrees Celsius guarantees performance in diverse environments. Upgrade your PCB setup with these essential connectors, a must-have in any electronic toolkit.