M83723/85K20258 L/C

Heilind Number:EDA346-074-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-201

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are capable of carrying up to 3 A of current. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in any application. With two rows of 74 positions each, they offer ample connectivity options for your PCB layout. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and harsh environment applications. Choose straight mount orientation for seamless integration into your design. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.