M83723/85K20286 L/C

Heilind Number:EDA346-074-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-207

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also deliver exceptional performance. Each connector is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, they offer reliable 3A amperage for seamless power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board, while the 74 positions cater to intricate setups. Designed for straight mount orientation, these connectors guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.