M83723/85K20288 L/C

Heilind Number:EDA346-074-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each offering a reliable amperage of 3 A, you can trust in consistent performance. The .125-inch pitch and .2-inch row spacing, along with 74 positions, allow for efficient data transmission. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, these connectors deliver unwavering reliability. Perfect for a range of applications, they are a must-have in any PCB setup. Elevate your connectivity experience with these high-quality Card Edge Connectors.