M83723/85K20289 L/C

Heilind Number:EDA346-074-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless board-to-board connections. Featuring a vibrant green hue, these connectors boast a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A, they offer reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise installations, while the 74 positions cater to versatile connection needs. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them a valuable addition to any project.