| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85K2028N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-074-555-802 |
M83723/85K2028N L/C
| Heilind Number: | EDA346-074-555-802 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85K2028N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure reliable performance in demanding environments. Boasting a dual-row design with 74 positions and a pitch of .125 inches, they offer ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their durability and efficiency for seamless board-to-board connections.

