M83723/85K2028Y L/C

Heilind Number:EDA346-074-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-803

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also deliver superior performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable operation even in demanding environments. With two rows of copper alloy contacts, they offer a high amperage of 3A, making them suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 74 positions allow for ample connectivity options. Designed for straight mounting orientation, they seamlessly integrate into your PCB layout. With an operating temperature range of -40 to 105 °C, these connectors guarantee stability in extreme conditions, making them an essential component for your projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.