346-074-555-804

Heilind Number:EDA346-074-555-804
Manufacturer:EDAC
Manufacturer Number:346-074-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and a total of 74 positions, these connectors ensure efficient data transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Trust in their straight mount orientation for a secure and stable connection, meeting the demands of even the most rigorous environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.