M83723/85K20397 L/C

Heilind Number:EDA346-074-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinctive but also engineered for optimal performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers superior durability and fire resistance. The connectors boast a double-row design with 74 positions, facilitating extensive data transmission. Copper Alloy contacts guarantee efficient signal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. Designed for straight mounting orientation, they offer versatility in assembly. Operating flawlessly in temperatures ranging from -40°C to 105°C, these connectors are suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.