M83723/85K20398 L/C

Heilind Number:EDA346-074-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-808

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a sleek Green design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission at an amperage of 3A. With two rows and a total of 74 positions, these connectors offer versatile integration on PCBs. The Copper Alloy contact material guarantees secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, they easily fit into various configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential for seamless connectivity in a wide range of electronic applications.