M83723/85K20399 L/C

Heilind Number:EDA346-074-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-812

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The dual-row design with 74 positions offers ample space for intricate circuitry, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Their straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.