M83723/85K2039N L/C

Heilind Number:EDA346-074-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant green color, these connectors not only provide a reliable link between boards but also add a pop of visual appeal. With a 3A amperage rating, they ensure efficient power transmission while the housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The dual-row design with 74 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for high-density PCB layouts. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, they can withstand harsh environmental conditions. Upgrade your connectivity solutions with these versatile Card Edge Connectors.