M83723/85K20416 L/C

Heilind Number:EDA346-074-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors boast a robust housing that ensures reliable performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 74 positions, they facilitate seamless, high-speed data transmission. The straight mount orientation and precise row spacing of .2 inches make them easy to install on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their quality and efficiency to elevate your connectivity solutions.